001.19.551 | Ettinger
Countersunk head screw, internal hexagon, M5, Ø 10.2 mm, 12 mm, steel, galvanized, DIN 7991/ISO 10642, 001.19.551
Order No.: 16H1559
EAN: 4070211009242
MPN:
001.19.551
1.19.551
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2285 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
100 pcs.
0.1904 €
500 pcs.
0.1678 €
1000 pcs.
0.1523 €
5000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.19.551, Ettinger
Countersunk Screw ISO 10642, M5 x 12 mm, Galvanized Steel 10.9, Hexagon Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M5 | |
| Length | 12 mm | |
| diameter | 10.2 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 7991/ISO 10642 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181568 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |