001.19.541 | Ettinger

Countersunk head screw, internal hexagon, M5, Ø 10.2 mm, 10 mm, steel, galvanized, DIN 7991/ISO 10642, 001.19.541

Order No.: 16H1558
EAN: 4070211009235
MPN:
001.19.541
1.19.541
001.19.541 Ettinger Screws, Threaded Rods Image 1
001.19.541 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1488 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
100 pcs.
0.1238 €
500 pcs.
0.1083 €
1000 pcs.
0.0988 €
5000 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.541, Ettinger

Countersunk Screw ISO 10642, M5 x 10 mm, Galvanized Steel 10.9, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M5
Length 10 mm
diameter 10.2 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Country of origin TW
Customs tariff number 73181568
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes