001.19.449 | Ettinger
Countersunk head screw, internal hexagon, M4, Ø 8.96 mm, 10 mm, steel, stainless, DIN 7991/ISO 10642, 001.19.449
Order No.: 16H1594
EAN: 4070211009594
MPN:
001.19.449
1.19.449
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0988 € *
Next delivery: 100 pcs. on 2026-04-28
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0988 €
100 pcs.
0.0821 €
500 pcs.
0.0726 €
1000 pcs.
0.0655 €
5000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.19.449, Ettinger
Countersunk Screw ISO 10642, M4 x 10 mm, A4 Plain Stainless Steel, Hexagon Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 10 mm | |
| diameter | 8.96 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | DIN 7991/ISO 10642 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181562 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |