001.19.341 | Ettinger

Countersunk head screw, internal hexagon, M3, Ø 6 mm, 10 mm, steel, galvanized, DIN 7991/ISO 10642, 001.19.341

Order No.: 16H1548
EAN: 4070211009136
MPN:
001.19.341
1.19.341
001.19.341 Ettinger Screws, Threaded Rods Image 1
001.19.341 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0702 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
100 pcs.
0.0583 €
500 pcs.
0.0512 €
1000 pcs.
0.0464 €
5000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.341, Ettinger

Countersunk Screw ISO 10642, M3 x 10 mm, Galvanized Steel 10.9, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M3
Length 10 mm
diameter 6 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Country of origin TW
Customs tariff number 73181568
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes