001.19.311 | Ettinger

Countersunk head screw, internal hexagon, M3, Ø 6.72 mm, 5 mm, steel, galvanized, DIN 7991/ISO 10642, 001.19.311

Order No.: 16H1545
EAN: 4070211009105
MPN:
001.19.311
1.19.311
001.19.311 Ettinger Screws, Threaded Rods Image 1
001.19.311 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0964 € *
Available in 5 Days: 2,100 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0964 €
100 pcs.
0.0809 €
500 pcs.
0.0702 €
1000 pcs.
0.0643 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.311, Ettinger

Countersunk Screw ISO 10642, M3 x 5 mm, Galvanized Steel 10.9, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M3
Length 5 mm
diameter 6.72 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Country of origin TW
Customs tariff number 73181568
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes