001.16.585 | Ettinger

Cylinder head screw, internal hexagon, M5, Ø 8.5 mm, 25 mm, steel, stainless, DIN 7984, 001.16.585

Order No.: 16H1487
EAN: 4070211013782
MPN:
001.16.585
1.16.585
001.16.585 Ettinger Screws, Threaded Rods Image 1
001.16.585 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2559 €
500 pcs.
0.2249 €
1000 pcs.
0.2047 €
5000 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.16.585, Ettinger

Cheese Head Screw DIN 7984 M5 x 25 mm, A2 Plain Stainless Steel, Hexagon Socket

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M5
Length 25 mm
diameter 8.5 mm
Head shape cylinder head
Material steel, stainless
Standard number DIN 7984
Logistics
Property Value
Customs tariff number 73181562
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes