001.16.535 | Ettinger
Cylinder head screw, internal hexagon, M5, Ø 8.5 mm, 8 mm, steel, stainless, DIN 7984, 001.16.535
Order No.: 16H1483
EAN: 4070211013744
MPN:
001.16.535
1.16.535
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
100 pcs.
0.1488 €
500 pcs.
0.1309 €
1000 pcs.
0.1190 €
5000 pcs.
0.1071 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.16.535, Ettinger
Cheese Head Screw DIN 7984 M5 x 8 mm, A2 Plain Stainless Steel, Hexagon Socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M5 | |
| Length | 8 mm | |
| diameter | 8.5 mm | |
| Head shape | cylinder head | |
| Material | steel, stainless | |
| Standard number | DIN 7984 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |