001.16.465 | Ettinger
Cylinder head screw, internal hexagon, M4, Ø 7 mm, 16 mm, steel, stainless, DIN 7984, 001.16.465
Order No.: 16H1481
EAN: 4070211013720
MPN:
001.16.465
1.16.465
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Available: 50 pcs.
Available in 5 Days: 2,900 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.1142 €
500 pcs.
0.1012 €
1000 pcs.
0.0916 €
5000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.16.465, Ettinger
Cheese Head Screw DIN 7984 M4 x 16 mm, A2 Plain Stainless Steel, Hexagon Socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 16 mm | |
| diameter | 7 mm | |
| Head shape | cylinder head | |
| Material | steel, stainless | |
| Standard number | DIN 7984 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |