001.16.445 | Ettinger
Cylinder head screw, internal hexagon, M4, Ø 7 mm, 10 mm, steel, stainless, DIN 7984, 001.16.445
Order No.: 16H1480
EAN: 4070211013713
MPN:
001.16.445
1.16.445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1809 € *
Available in 5 Days: 5,200 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1809 €
100 pcs.
0.1499 €
500 pcs.
0.1321 €
1000 pcs.
0.1202 €
5000 pcs.
0.1083 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.16.445, Ettinger
Cheese Head Screw DIN 7984 M4 x 10 mm, A2 Plain Stainless Steel, Hexagon Socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 10 mm | |
| diameter | 7 mm | |
| Head shape | cylinder head | |
| Material | steel, stainless | |
| Standard number | DIN 7984 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |