001.16.335 | Ettinger
Cylinder head screw, internal hexagon, M3, Ø 5.5 mm, 8 mm, steel, stainless, DIN 7984, 001.16.335
Order No.: 16H1475
EAN: 4070211013669
MPN:
001.16.335
1.16.335
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
100 pcs.
0.0964 €
500 pcs.
0.0857 €
1000 pcs.
0.0774 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.16.335, Ettinger
Cheese Head Screw DIN 7984 M3 x 8 mm, A2 Plain Stainless Steel, Hexagon Socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M3 | |
| Length | 8 mm | |
| diameter | 5.5 mm | |
| Head shape | cylinder head | |
| Material | steel, stainless | |
| Standard number | DIN 7984 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |