001.11.098 | Ettinger
Countersunk head screw, slotted, M2, Ø 3.8 mm, 3 mm, steel, stainless, ISO 2009, 001.11.098
Order No.: 16H2684
EAN: 4070211021206
MPN:
001.11.098
1.11.098
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0714 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0595 €
500 pcs.
0.0524 €
1000 pcs.
0.0476 €
5000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.11.098, Ettinger
Countersunk Screw, ISO 2009, M2 x 3 mm, Slotted, A2 Plain Stainless Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M2 | |
| Length | 3 mm | |
| diameter | 3.8 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |