001.10.335 | Ettinger
Threaded pin, internal hexagon, M3, 5 mm, steel, galvanized, DIN 916/ISO 4029, 001.10.335
Order No.: 14H4032
EAN: 4070211002861
MPN:
001.10.335
1.10.335
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0797 €
500 pcs.
0.0738 €
1000 pcs.
0.0678 €
5000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.335, Ettinger
Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M3 x 5 mm, Cup Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M3 | |
| Length | 5 mm | |
| Head shape | ring cutting tip | |
| Material | steel, galvanized | |
| Standard number | DIN 916/ISO 4029 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181548 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |