001.10.308 | Ettinger
Threaded pin, internal hexagon, M3, 3 mm, stainless steel, DIN 916/ISO 4029, 001.10.308
Order No.: 14H4029
EAN: 4070211002830
MPN:
001.10.308
1.10.308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0607 € *
Available: 50 pcs.
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0607 €
100 pcs.
0.0524 €
500 pcs.
0.0488 €
1000 pcs.
0.0440 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.308, Ettinger
Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M3 x 3 mm, Cup Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M3 | |
| Length | 3 mm | |
| Head shape | ring cutting tip | |
| Material | stainless steel | |
| Standard number | DIN 916/ISO 4029 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |