001.10.304 | Ettinger

Threaded pin, internal hexagon, M3, 3 mm, steel, DIN 916/ISO 4029, 001.10.304

Order No.: 14H4028
EAN: 4070211002823
MPN:
001.10.304
1.10.304
001.10.304 Ettinger Screws, Threaded Rods Image 1
001.10.304 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0643 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
100 pcs.
0.0559 €
500 pcs.
0.0512 €
1000 pcs.
0.0476 €
5000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Socket, 001.10.304, Ettinger

Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M3 x 3 mm, Cup Point.

Technical specifications
Filter Property Value
Product type threaded pin
Spindle drive type internal hexagon
Thread size M3
Length 3 mm
Head shape ring cutting tip
Material steel
Standard number DIN 916/ISO 4029
Logistics
Property Value
Country of origin PH
Customs tariff number 73181568
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes