072.83.142 | Ettinger

Lamellar rivet, black, hole Ø 2.7 mm, L 7 mm, PA, for plate thickness 1.5 - 4 mm, 072.83.142

Order No.: 18H9592
EAN: 4070211017322
MPN:
072.83.142
72.83.142
072.83.142 Ettinger Rivets, Dowels Image 1
072.83.142 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2440 € *
Available: 50 pcs.
Available in 5 Days: 6,400 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2440 €
10 pcs.
0.2213 €
100 pcs.
0.2047 €
500 pcs.
0.1880 €
1000 pcs.
0.1773 €
*incl. VAT plus shipping costs
Subject to prior sale

Pine Tree Clip, 072.83.142, Ettinger

Pine Tree Clip, Ø 2.7 x 7.0 mm, Polyamide 6.6, black

Technical specifications
Filter Property Value
Product type lamellar rivet
Version black
Hole diameter 2.7 mm
Length 7 mm
Material PA
Suitable for plate thickness 1.5 - 4 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes