001.08.458 | Ettinger
Blind rivet, hole Ø 4.9 mm, L 9 mm, aluminum/steel, 001.08.458
Order No.: 18H0627
EAN: 4070211002533
MPN:
001.08.458
1.08.458
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
100 pcs.
0.6069 €
500 pcs.
0.5593 €
1000 pcs.
0.4998 €
5000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind Rivet, 001.08.458, Ettinger
Blind rivet, Rivet Diameter-Ø 4.8 mm, Tube length 9 mm, Aluminum Shell, Steel Mandrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 4.9 mm | |
| Length | 9 mm | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73182300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |