001.08.188 | Ettinger
Blind rivet, hole Ø 2.1 mm, L 10.7 mm, aluminum/steel, 001.08.188
Order No.: 18H0626
EAN: 4070211002526
MPN:
001.08.188
1.08.188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2808 €
500 pcs.
0.2606 €
1000 pcs.
0.2392 €
5000 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind Rivet, 001.08.188, Ettinger
Blind rivet, Rivet Diameter-Ø 2.0 mm, Tube length 10.7 mm, Aluminum Shell, Steel Mandrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 2.1 mm | |
| Length | 10.7 mm | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 83082000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |