001.08.148 | Ettinger
Blind rivet, hole Ø 2.1 mm, L 7.4 mm, aluminum/steel, 001.08.148
Order No.: 18H0624
EAN: 4070211002502
MPN:
001.08.148
1.08.148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2404 € *
Available in 5 Days: 7,800 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2404 €
100 pcs.
0.2094 €
500 pcs.
0.1940 €
1000 pcs.
0.1785 €
5000 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind Rivet, 001.08.148, Ettinger
Blind rivet, Rivet Diameter-Ø 2.0 mm, Tube length 7.4 mm, Aluminum Shell, Steel Mandrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 2.1 mm | |
| Length | 7.4 mm | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83082000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |