001.08.138 | Ettinger

Blind rivet, hole Ø 2.1 mm, L 5.7 mm, aluminum/steel, 001.08.138

Order No.: 18H0623
EAN: 4070211002496
MPN:
001.08.138
1.08.138
001.08.138 Ettinger Rivets, Dowels Image 1
001.08.138 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 2,200 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2856 €
500 pcs.
0.2642 €
1000 pcs.
0.2428 €
5000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale

Blind Rivet, 001.08.138, Ettinger

Blind rivet, Rivet Diameter-Ø 2.0 mm, Tube length 5.7 mm, Aluminum Shell, Steel Mandrel.

Technical specifications
Filter Property Value
Product type blind rivet
Hole diameter 2.1 mm
Length 5.7 mm
Material aluminum/steel
Logistics
Property Value
Country of origin JP
Customs tariff number 83082000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes