001.08.108 | Ettinger
Blind rivet, hole Ø 2.1 mm, L 4.1 mm, aluminum/steel, 001.08.108
Order No.: 18H0622
EAN: 4070211002489
MPN:
001.08.108
1.08.108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 1,710 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2856 €
500 pcs.
0.2642 €
1000 pcs.
0.2428 €
5000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind Rivet, 001.08.108, Ettinger
Blind rivet, Rivet Diameter-Ø 2.0 mm, Tube length 4.1 mm, Aluminum Shell, Steel Mandrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 2.1 mm | |
| Length | 4.1 mm | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83082000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |