075.58.125 | Ettinger

PCB guide, horizontal, 63.5 mm, PA, black, 075.58.125

Order No.: 18H9597
EAN: 4070211020612
MPN:
075.58.125
75.58.125
075.58.125 Ettinger PCB Fasteners Image 1
075.58.125 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
50 pcs.
0.8925 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Horizontal Card Guide, 075.58.125, Ettinger

Horizontal Card Guide, Polyamide 6.6, black, 63.5 mm long

Technical specifications
Filter Property Value
Product type PCB guide
Version horizontal, 63.5 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes