075.58.120 | Ettinger

PCB guide, horizontal, 50.8 mm, PA, black, 075.58.120

Order No.: 18H9596
EAN: 4070211020605
MPN:
075.58.120
75.58.120
075.58.120 Ettinger PCB Fasteners Image 1
075.58.120 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Available in 5 Days: 380 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3804 €
50 pcs.
1.2852 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale

Horizontal Card Guide, 075.58.120, Ettinger

Horizontal Card Guide, Polyamide 6.6, black, 50.8 mm long

Technical specifications
Filter Property Value
Product type PCB guide
Version horizontal, 50.8 mm
Material PA
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes