019.28.041 | Ettinger

Faston plug, 2.8 x 0.8 mm, L 105 mm, uninsulated, straight, 019.28.041

Order No.: 05F116
EAN: 4099891994266
MPN:
019.28.041
19.28.041
019.28.041 Ettinger Flat Plugs Image 1
019.28.041 Ettinger Flat Plugs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0547 € *
Available: 7,498 pcs.
Total Price:
0.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0547 €

Blade Terminal, 019.28.041, ETTINGER

Blade Terminal, 2.8 x 0.8, 10.5, Tin-Plated, Bronze.

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 2.8 x 0.8 mm
Length 105 mm
Material bronze, tin-plated
Isolated No
shrinkable tubing No
Connection PCB connection
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15