ET9919B | ETEK Microelectronics

OVP, OVLO adj., reverse blocking ET9919B

Order No.: 71S0482
MPN:
ET9919B
ET9919B ETEK Microelectronics Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
100 pcs.
0.4165 €
250 pcs.
0.3213 €
1000 pcs.
0.2783 €
3000 pcs.
0.2362 €
*incl. VAT plus shipping costs
Subject to prior sale

Over-Voltage Protector, ET9919B, ETEK Microelectronics

The ET9919B can disconnect the system from its output pin(OUT) in case wrong input operating condition is detected. It achieve wide input voltage range from 2.5V to 26V and reverse blocking voltage up to 36V. The inside reverse blocking FET prevent the leakage current from output side to input side when input power supply is removed. ET9919B has an internal 14.5V OUT over-voltage protect threshold voltage and threshold can also be programmed by outside OVLO pin. High accuracy current indicator is set internally. Default 7.5A over current protection is also set inside.

Features

  • Programmable OVP through outside resistors connected to OVLO pin
  • Internal thermal-shutdown protection

Applications

  • Smartphones, Tablet PC
  • Mobile Devices
  • Tablet PCs
Technical specifications
Filter Property Value
Enclosure WLCSP-12
Assembly SMD
Output voltage DC -0.3-29 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85429000
MSL MSL 3
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes