ET9918B | ETEK Microelectronics

OVP switch 23mΩ with RCB ET9918B

Order No.: 71S0490
MPN:
ET9918B
ET9918B ETEK Microelectronics Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2912 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
873.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2912 €

OTG Function, ET9918B, ETEK Microelectronics

The ET9918B can disconnect the system from its output pin (OUT) in case wrong input operating condition is detected. It achieve wide input voltage range from 2.5V to 29V and reverse blocking voltage up to 24V. The inside reverse blocking FET prevents the leakage current from output side to input side when input power supply is removed. ET9918B has an internal 14.5V OUT over-voltage protect threshold voltage and threshold can also be programmed by outside OVLO pin. High accuracy current indicator is set internally. Default 7.5A over current protection is also set inside. Enable control is available to cut off the energy path. ET9918B has internal Thermal-Shutdown Protection.

Features

  • Programmable OVP through outside resistors connected to OVLO pin
  • Internal thermal-shutdown protection

Applications

  • Smartphones, Tablet PC
  • Mobile Devices
  • Tablet PCs
Technical specifications
Filter Property Value
Enclosure WLCSP-12
Assembly SMD
Output voltage DC -0.3-24 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes