ET9902 | ETEK Microelectronics

OVP switch 23mΩ with OTG ET9902

Order No.: 71S0488
MPN:
ET9902
ET9902 ETEK Microelectronics Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
100 pcs.
0.4522 €
250 pcs.
0.3451 €
1000 pcs.
0.2975 €
3000 pcs.
0.2537 €
*incl. VAT plus shipping costs
Subject to prior sale

OTG Function, ET9902, ETEK Microelectronics

The ET9902 is a high voltage, high current, bidirectional switch. It provides input over-voltage and surge protection as well as reverse-blocking of output voltage. The logic control of the device is designed to interact with both the system controller and the wireless charging receiver which allows creating a dual input charger application with a single switch.

Features

  • Pin-selectable over-voltage protection
  • Input voltage sense output with selectable clamp
  • Autonomous mode and slave mode operation
  • Bi-directional status indicator and OTG enable pin
  • Device enable input (active low)

Applications

  • Smartphones, Tablet PC
  • HDD, Storage and Solid State Memory Devices
  • Portable Media Devices, Laptop & MID
  • SLR Digital Cameras
  • GPS and Navigation Equipment
  • Industrial Handheld and Enterprise Equipment
Technical specifications
Filter Property Value
Enclosure WLCSP-20
Assembly SMD
Output voltage DC 0-5.5 V
Output current 5 A
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes