ET9668 | ETEK Microelectronics
Overvoltage protection, high current ET9668
Order No.: 71S0542
MPN:
ET9668
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 2 Weeks
Over-voltage protection, ET9668, ETEK Microelectronics
The ET9668 can disconnect the system from its output pin (OUT) in case a wrong input operating condition is detected. The input voltage can be up to 28V. The internal overvoltage threshold (OVLO) can be selected by the OVLO_SEL pin. When OVLO_SEL is HIGH, the overvoltage point is 21.9V, and the overvoltage point when OVLO_SEL is grounded is 12.4V.
Features
- Internal Thermal-Shutdown Protection
- Special OTG mode
Applications
- Smartphones, Tablet PC
- HDD, Storage and Solid State Memory Devices
- Portable Media Devices, Laptop & MID
- SLR Digital Cameras
- GPS and Navigation Equipment
- Industrial Handheld and Enterprise Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | WLCSP-20 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |