ET9650M1 | ETEK Microelectronics

OVP, OVLO adj., Vin detection ET9650M1

Order No.: 71S0486
MPN:
ET9650M1
ET9650M1 ETEK Microelectronics Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
100 pcs.
0.4760 €
250 pcs.
0.3570 €
1000 pcs.
0.3094 €
3000 pcs.
0.2639 €
*incl. VAT plus shipping costs
Subject to prior sale

Over-Voltage Protector, ET9650M1, ETEK Microelectronics

The ET9650M1 can disconnect the systems from its output pin(OUT) in case wrong input operating conditions are detected. The system is positive over-voltage protected up to 28V. The internal over-voltage threshold(OVLO) is 10.5V. ET9650M1 has internal Thermal-Shutdown Protection and Input Voltage detection.

Features

  • Internal Thermal-Shutdown Protection

Applications

  • Smartphones, Tablet PC
  • HDD, Storage and Solid State Memory Devices
  • Portable Media Devices, Laptop & MID
  • SLR Digital Cameras
  • GPS and Navigation Equipment
  • Industrial Handheld and Enterprise Equipment
Technical specifications
Filter Property Value
Enclosure WLCSP-12
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85429000
MSL MSL 3
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes