ET9640 | ETEK Microelectronics

OVP, OVLO adj., Vin detection ET9640

Order No.: 71S0484
MPN:
ET9640
ET9640 ETEK Microelectronics Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.5236 €

Over-Voltage Protector, ET9640, ETEK Microelectronics

The ET9640 can disconnect the systems from its output pin(OUT) in case wrong input operating conditions are detected. The system is positive over-voltage protected up to 28V. The internal over-voltage threshold(OVLO) is 13.75V.

Features

  • Internal Thermal-Shutdown Protection

Applications

  • Smartphones, Tablet PC
  • HDD, Storage and Solid State Memory Devices
  • Portable Media Devices, Laptop & MID
  • SLR Digital Cameras
  • GPS and Navigation Equipment
  • Industrial Handheld and Enterprise Equipment
Technical specifications
Filter Property Value
Enclosure DFN-10
Assembly SMD
Output voltage DC -0.3-0.3 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes