ET9555M | ETEK Microelectronics

Overvoltage Protection, OVLO adj. ET9555M

Order No.: 71S0550
MPN:
ET9555M
ET9555M ETEK Microelectronics Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3689 €

Over-voltage protection, ET9555M, ETEK Microelectronics

The ET9555M can disconnect the system from its output pin (OUT) in case a wrong input operating condition is detected. The input voltage can be up to 28V. The internal overvoltage threshold (OVLO) is 12.1V and can also be adjusted by external resistors. The ET9555M has an internal thermal shutdown protection function.

Features

  • Internal Thermal-Shutdown Protection

Applications

  • Smartphones, Tablet PC
  • HDD, Storage and Solid State Memory Devices
  • Portable Media Devices, Laptop & MID
  • SLR Digital Cameras
  • GPS and Navigation Equipment
  • Industrial Handheld and Enterprise Equipment
Technical specifications
Filter Property Value
Enclosure WLCSP-12
Assembly SMD
Output voltage DC -0.3-28 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes