ET9553M | ETEK Microelectronics
Overvoltage Protection, OVLO adj. ET9553M
Order No.: 71S0548
MPN:
ET9553M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
100 pcs.
0.4046 €
250 pcs.
0.3094 €
1000 pcs.
0.2666 €
3000 pcs.
0.2262 €
*incl. VAT plus shipping costs
Subject to prior sale
Over-voltage protection, ET9553M, ETEK Microelectronics
The ET9553M can disconnect the system from its output pin (OUT) in case a wrong input operating condition is detected. The input voltage can be up to 28V. The internal overvoltage threshold (OVLO) is 10V and can also be adjusted by external resistors. The ET9553M has an internal thermal shutdown protection function.
Features
- Internal Thermal-Shutdown Protection
Applications
- Smartphones, Tablet PC
- HDD, Storage and Solid State Memory Devices
- Portable Media Devices, Laptop & MID
- SLR Digital Cameras
- GPS and Navigation Equipment
- Industrial Handheld and Enterprise Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | WLCSP-12 | |
| Assembly | SMD | |
| Output voltage DC | -0.3-28 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |