ET9551M | ETEK Microelectronics
Overvoltage Protection, OVLO adj. ET9551M
Order No.: 71S0546
MPN:
ET9551M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
100 pcs.
0.4165 €
250 pcs.
0.3213 €
1000 pcs.
0.2748 €
3000 pcs.
0.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Over-voltage protection, ET9551M, ETEK Microelectronics
The ET9551M can disconnect the system from its output pin (OUT) in case a wrong input operating condition is detected. The input voltage can be up to 28V. The internal overvoltage threshold (OVLO) is 12.1V and can also be adjusted by external resistors. The ET9551M has an internal thermal shutdown protection function.
Features
- Internal Thermal-Shutdown Protection
Applications
- Smartphones, Tablet PC
- HDD, Storage and Solid State Memory Devices
- Portable Media Devices, Laptop & MID
- SLR Digital Cameras
- GPS and Navigation Equipment
- Industrial Handheld and Enterprise Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCQFN-12 | |
| Assembly | SMD | |
| Output voltage DC | -0.3-28 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |