ET9528 | ETEK Microelectronics
Overcurrent/Undercurrent Protection IC ET9528
Order No.: 71S0540
MPN:
ET9528
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1634 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1634 €
100 pcs.
0.1361 €
250 pcs.
0.1034 €
1000 pcs.
0.0898 €
3000 pcs.
0.0763 €
*incl. VAT plus shipping costs
Subject to prior sale
Overcurrent/undercurrent protection, ET9528, ETEK Microelectronics
The ET9528 is an Over-Voltage-Protection (OVP) and Over-Current-Protection (OCP) device. The internal over-voltage thresholds (OVLO) is 6.1V and internal over-current thresholds (OCP) is 2.5A. ET9528 also has internal over temperature protect(OTP) function and it can monitor chip temperature to protect the device.
Features
- Internal Thermal-Shutdown Protection
Applications
- GPS and Navigation Equipment
- Portable Media Devices, Laptop & MID
- SLR Digital Cameras
- Industrial Handheld and Enterprise Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23-6 | |
| Assembly | SMD | |
| Output voltage DC | -0.3-28 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |