ET9523CL | ETEK Microelectronics

Overvoltage Protection, OVLO adj. ET9523CL

Order No.: 71S0544
MPN:
ET9523CL
ET9523CL ETEK Microelectronics Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
100 pcs.
0.3927 €
250 pcs.
0.2975 €
1000 pcs.
0.2593 €
3000 pcs.
0.2200 €
*incl. VAT plus shipping costs
Subject to prior sale

Over-voltage protection, ET9523CL, ETEK Microelectronics

The ET9523CL can disconnect the system from its output pin (OUT) in case a wrong input operating condition is detected. The system is protected against positive over-voltage up to 28V. The ET9523CL has internal thermal shutdown protection and input voltage detection.

Features

  • Internal Thermal-Shutdown Protection

Applications

  • Smartphones, Tablet PC
  • HDD, Storage and Solid State Memory Devices
  • Portable Media Devices, Laptop & MID
  • SLR Digital Cameras
  • GPS and Navigation Equipment
  • Industrial Handheld and Enterprise Equipment
Technical specifications
Filter Property Value
Enclosure WLCSP-6
Assembly SMD
Output voltage DC -0.3-28 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes