ET3176 | ETEK Microelectronics

Dual Load Switch 6A, 18mΩ, ET3176

Order No.: 71S0080
MPN:
ET3176
ET3176 ETEK Microelectronics Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1580 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1580 €
100 pcs.
0.1316 €
250 pcs.
0.1001 €
1000 pcs.
0.0869 €
3000 pcs.
0.0738 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual-Channel Load Switch, ET3176, ETEK Microelectronics

The ET3176 is a dual-channel load switch with controlled turn on. The device contains two N-channel MOSFETs that can operate over an input voltage range of 0.6V to 5.7V and can support a maximum continuous current of 6A per channel. Each switch is independently controlled by an on and off input (ON1 and ON2),which can interface directly with low-voltage control signals. The ET3176 is capable of thermal shutdown when the junction temperature is above the threshold, turning the switch off.

The switch turns on again when the junction temperature stabilizes to a safe range. The ET3176 also offers an optional integrated 230Ω on-chip load resistor for quick output discharge when the switch is turned off. The ET3176 is available in a small DFN14 package with thermal pad allowing for high power dissipation.

Features

  • Configurable Rise Time
  • Thermal Shutdown
  • Quick Output Discharge (QOD)

Applications

  • Ultra-book TM / Notebooks and Tablet PCs
  • Set-top Boxes and Residential Gateways
  • Telecom Systems and Solid-State Drives (SSD)
Technical specifications
Filter Property Value
Enclosure DFN-14
Assembly SMD
Output current 6 A
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes