ET3166 | ETEK Microelectronics
6-Channel Load Switch, I²C Controlled, ET3166
Order No.: 71S0016
MPN:
ET3166
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2812 €
250 pcs.
0.2137 €
1000 pcs.
0.1855 €
3000 pcs.
0.1574 €
*incl. VAT plus shipping costs
Subject to prior sale
Load Switch, ET3166, ETEK Microelectronics
The ET3166A is CMOS-based 6 channels integrated load switch with I2C Control. Load switch 1 to 6 contains P-Channel MOSFET that can operate over an input voltage of 1.2V to 5.5V and supports a maximum continuous current of 2A.
Features
- No Direction Control Needed
- Open-Drain Inputs / Outputs
- Works in Push Pull Environment
- Accommodates Standard-Mode and Fast-Mode I2C-Bus Devices
- Supports I2C Clock Stretching & Multi-Master
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | WLCSP-16 | |
| Assembly | SMD | |
| Output current | 2 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |