ET3164 | ETEK Microelectronics
Load Switch 10A, 5.2mΩ, Rise Time, ET3164
NCNR (non cancelable / non returnable)
Load switch, ET3164, ETEK Microelectronics
The ET3164 is a single-channel load switch that provides a configurable rise time to minimize inrush current. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.1 V to 5.5 V and can support a maximum continuous current of 10 A. The switch is controlled by an enable pin (ON), which is capable of interfacing directly with low-voltage GPIO signals (V_IH = 0.8 V). The ET3164 has an optional QOD pin for quick output discharge when the switch is turned off, and the fall time (t_F) of the output can be adjusted through an external resistor. There is a Power Good (PG) signal on the device that indicates when the main MOSFET is fully turned on, which can be used to enable a downstream load. Integrated thermal shutdown ensures protection in high-temperature environments.
Features
- Open Drain Power Good (PG) Signal
- Adjustable Slew Rate Control
- Adjustable Quick Output Discharge (QOD)
- Thermal Shutdown
| Filter | Property | Value |
|---|---|---|
| Enclosure | QFN-10 | |
| Assembly | SMD | |
| Output current | 10 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |