ET3159 | ETEK Microelectronics
Load Switch 3A, TRCB, Auto-Discharge, ET3159
NCNR (non cancelable / non returnable)
Load switch, ET3159, ETEK Microelectronics
The ET3159 advanced load management switch targets applications requiring a highly integrated solution. It disconnects loads powered from a DC power rail (<6 V) with stringent off-state current targets and high load capacitances (up to 200 µF). Each switch consists of a slew-rate-controlled, low-impedance MOSFET switch and other integrated analog features. The slew-rate-controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on power rails. The ET3159 has a True Reverse Current Blocking (TRCB) function, blocking unwanted reverse current from OUT to IN during ON/OFF states.
The ET3159 has an exceptionally low off-state current drain (<1 µA max), which facilitates compliance in very low standby-power applications. Switch control is managed by a logic input (Active HIGH) capable of interfacing directly with a low-voltage control signal/GPIO with no external pull-down resistor required. In the ET3159, a 90 Ω on-chip load resistor is added for quick output discharge when the switch is turned off (EN = 0 V).
Features
- True reverse current blocking (TRCB)
- With auto discharge function when switch turned off
Applications
- PDAs / smart phones
- Notebook / computers
- Portable media players
- Digital camera
- GPS navigation devices
- Data storage devices
- Optical, industrial, medical, and health-care devices
| Filter | Property | Value |
|---|---|---|
| Enclosure | DFN-4 | |
| Assembly | SMD | |
| Output current | 3 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |