ET3148A | ETEK Microelectronics
Load switch 3A, reverse block, ET3148A
NCNR (non cancelable / non returnable)
Load switch, ET3148A, ETEK Microelectronics
The ET3148A advanced load management switch targets applications requiring a highly integrated solution. It disconnects loads powered from a DC power rail (<6 V) with stringent off-state current targets and high load capacitances (up to 200 µF). Each switch consists of a slew-rate-controlled, low-impedance MOSFET switch (23 mΩ typ) and other integrated analog features. The slew-rate-controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on power rails. The ET3148A has a True Reverse Current Blocking (TRCB) function, blocking unwanted reverse current from VOUT to VIN during ON/OFF states.
The ET3148A has an exceptionally low off-state current drain (<1 µA max), which facilitates compliance in very low standby-power applications. The input voltage range operates from 1.5 V to 6.0 V DC to fulfill a wide range of applications in consumer, optical, medical, storage, portable, and industrial device power management. Switch control is managed by a logic input (Active HIGH) capable of interfacing directly with a low-voltage control signal/GPIO with no external pull-down resistor required.
Features
- True reverse current blocking (TRCB)
Applications
- Smartphones, Tablet PC
- HDD, Storage and Solid State Memory Devices
- Portable Media Devices, Laptop & MID
- Industrial Handheld and Enterprise Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | WLCSP-6 | |
| Assembly | SMD | |
| Output current | 3 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |