ET3138 | ETEK Microelectronics
Load switch with slew rate control, ET3138
NCNR (non cancelable / non returnable)
Load switch, ET3138, ETEK Microelectronics
The ET3138 advanced load management switch target applications requiring a highly integrated solution it disconnects load powered from DC Power Rail (< 5.5V) with stringent off-state current target. Each switch consist of slew-rate controlled low-impedance MOSFET Switch (40mΩ Typ) and other integrated analog feature. The slew-rate controlled turn-on characteristic prevent inrush-current and the resulting excessive voltage droop on power rail. This device has exceptionally low off-state current drain (< 1μA max) which facilitate compliance in very low stand-by power application. The input voltage range operate from 1.2V to 5.5V DC to fulfill a wide range of application in consumer, optical, medical, storage, portable, and industrial device power management. Switch control is managed by a logic input (Active HIGH) capable of interfacing directly with low voltage control signal/GPIO with no external pull-down resistor required.
Applications
- Smart Phones, Tablet PCs
- HDD, Storage and Solid State Memory Devices
- SLR Digital Cameras
- GPS and Navigation Equipment
- Industrial Handheld and Enterprise Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | WLCSP-4 | |
| Assembly | SMD | |
| Output voltage DC | -0.3-6.5 V | |
| Output current | 2.2 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |