ET2095 | ETEK Microelectronics
Load switch adjustable, OVP, ET2095
Order No.: 71S0436
MPN:
ET2095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.3689 €
250 pcs.
0.2816 €
1000 pcs.
0.2444 €
3000 pcs.
0.2074 €
*incl. VAT plus shipping costs
Subject to prior sale
Load switch, ET2095, ETEK Microelectronics
The ET2095 load switch feature sTrue Reverse-Current Blocking (TRCB) capability to isolate the output from the system., the internal switch feature low 100mΩ (typ) on-resistance and operate from a +2.5V to +5.5V input voltage range.ET2095 has over-voltage protection and over-temperature protection.
Features
- Fault Flag Open Drain Output
- Thermal Shutdown Protection
- Under-Voltage Lockout
- True Reverse-Current Blocking
Applications
- Smart Phones, Tablet PCs
- HDD, Storage and Solid State Memory Devices
- Portable Media Devices, Laptop & MID
- SLR Digital Cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | WLCSP-9 | |
| Assembly | SMD | |
| Output current | 2.5 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |