ET20175Y1 | ETEK Microelectronics
Load switch 1–5A, adjustable, OVP, ET20175Y1
NCNR (non cancelable / non returnable)
Load switch, ET20175Y1, ETEK Microelectronics
The ET20175Y1 is a current-limited N-channel MOSFET power switch with input voltage range selection and output voltage clamping. This switch operates with input voltages ranging from 2.5 V to 15 V, with surges up to 30 V. The current limit threshold is programmed with a resistor from SET to ground. An integrated current-limiting circuit protects the input supply against large currents that may cause the supply to fall out of regulation. The ET20175Y1 is also protected against thermal overload, which limits power dissipation and junction temperature. The quiescent supply current in active mode is only 200 µA. In shutdown mode, the supply current decreases to 10 µA.
Features
- Programmable Current Limit and programmable Soft-Start Time
- Selectable Input Range and Clamping Output Voltage Threshold
- Short-Circuit Protection
- Under-Voltage Lockout
- Thermal Shutdown Protection and Auto Recovery
Applications
- Laptop/Desktop Computers and Net Books
- Server PC, SSD Hard Disk
- LCD TVs and Monitors
- Set-Top-Boxes
| Filter | Property | Value |
|---|---|---|
| Enclosure | DFN-10 | |
| Assembly | SMD | |
| Output voltage DC | -0.3-30 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |