ET20170 | ETEK Microelectronics
Power switch 4.5–18V, 0.75–5A, RCB, ET20170
Order No.: 71S0506
MPN:
ET20170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.3689 €
250 pcs.
0.2798 €
1000 pcs.
0.2430 €
3000 pcs.
0.2062 €
*incl. VAT plus shipping costs
Subject to prior sale
Current Limit Power Switch, ET20170, ETEK Microelectronics
The ET20170 is a current limit N-Channel MOSFET power switch. It is designed to protect circuitry on the output from transients on the input. It also protects the input from undesired shorts and transients coming from the output.The current limit magnitude is controlled by an external resistor from ILIMIT to GND.
Features
- Programmable Current Limit and Soft-Start Time
- Short-Circuit Protection
- Over-Current Protection
- Internal Thermal Shutdown Protection
Applications
- SSD Hard Disk
- PC Cards
- Wireless Modem Data Cards
- USB Power Distribution
- Server PC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DFN-10 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |