ET20135 | ETEK Microelectronics

Power switch 3–22V, 50mA–3A, ET20135

Order No.: 71S0498
MPN:
ET20135
ET20135 ETEK Microelectronics Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
100 pcs.
0.4522 €
250 pcs.
0.3451 €
1000 pcs.
0.2975 €
3000 pcs.
0.2551 €
*incl. VAT plus shipping costs
Subject to prior sale

Current Limit Power Switch, ET20135, ETEK Microelectronics

The ET20135 is a current limit N-Channel MOSFET power switch. It is designed to protect circuitry on the output from transients on the input. It also protects the input from undesired shorts and transients coming on the output.The current limit magnitude is controlled by an external resistor from ILIMIT to GND.

Features

  • Programmable Current Limit and Soft-Start Time
  • Short-Circuit Protection
  • Over-Current Protection
  • Internal Thermal Shutdown Protection

Applications

  • SSD Hard Disk
  • PC Cards
  • Wireless Modem Data Cards
  • USB Power Distribution
  • USB Protection
  • Server PC
Technical specifications
Filter Property Value
Enclosure TSOT-23-6
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes