ET3720 | ETEK Microelectronics
Motor drivers, 2.2-4.5 V, ET3720, WLCSP-4, -25 to 85 °C, ET3720
Order No.: 71S0002
MPN:
ET3720
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.3094 €
250 pcs.
0.2329 €
1000 pcs.
0.2022 €
3000 pcs.
0.1716 €
*incl. VAT plus shipping costs
Subject to prior sale
Full-wave Motor Driver, ET3720, ETEK Microelectronics
The ET3720 is a single-phase full-wave motor driver. It is built in an ultra small WL-CSP4 package. Withbuilt in HALL sensor, it is possible to drive the motor by simply applying the power supply. It is suitablefor DCbrush-less coin type motor for mobile phones.
Features
- Built in hall element
- Automatic switching to the PWM drive from starting full torque
- Thermal shout down (TSD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor drivers | |
| Voltage | 2.2-4.5 V | |
| Assembly | SMD | |
| Enclosure | WLCSP-4 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |