ET3716 | ETEK Microelectronics
Hall effect switch, 1.6-3.5 V, ET3716, DFN-4, -40 to 85 °C, ET3716
NCNR (non cancelable / non returnable)
Hall Effect Switch, ET3716, ETEK Microelectronics
The ET3716 is a high sensitivity and high-accuracy polar selectable Hall effect switch IC that operates at a low voltage and low current consumption. The output voltage will be pulled low when this IC detects the magnetic flux density is larger than operate point(BOPN/BOPS) and the output voltage will recover to high until the magnetic flux density is smaller than the release point (BRPN/BRPS). Using this IC with a magnet makes it possible to detect the open / close status in various applications. Polar of detection is selectable with SWP terminal.
Applications
- Open/Close detection for flip mobile phones
- Smart cover for smart phones
- Smart cover for portable PCs, tablet PCs
- Digital video cameras and portable game consoles
- Home appliances
| Filter | Property | Value |
|---|---|---|
| Version | hall effect switch | |
| Voltage | 1.6-3.5 V | |
| Assembly | SMD | |
| Enclosure | DFN-4 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |