ET3715A30 | ETEK Microelectronics

Hall effect switch, 1-3.5 V, ET3715A30, DFN-4, -40 to 85 °C, ET3715A30

Order No.: 71S0102
MPN:
ET3715A30
ET3715A30 ETEK Microelectronics Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2451 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2451 €
100 pcs.
0.2043 €
250 pcs.
0.1553 €
1000 pcs.
0.1348 €
3000 pcs.
0.1144 €
*incl. VAT plus shipping costs
Subject to prior sale

Hall Effect Switch, ET3715A30, ETEK Microelectronics

The ET3715A30 is a high sensitivity and high-accuracy Omnipolar Hall effect switch IC that operates at an ultra-low voltage and low current consumption. The output voltage will be pulled low when this IC detects the magnetic flux density is larger than operate point(BOPN/BOPS) and the output voltage will recover to high until the magnetic flux density is smaller than the release point (BRPN/BRPS). Using this IC with a magnet makes it possible to detect the open / close status in various applications. Due to its ultra-low-voltage operation and low current consumption, the ET3715A is suitable for battery-powered portable devices such as mobile phones and portable PCs.

Applications

  • Open/Close detection for flip mobile phones
  • Smart cover for smart phones
  • Smart cover for portable PCs, tablet PCs
  • Digital video cameras and portable game consoles
  • Home appliances
Technical specifications
Filter Property Value
Version hall effect switch
Voltage 1-3.5 V
Assembly SMD
Enclosure DFN-4
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes