ET3712A30 | ETEK Microelectronics

Hall effect switch, 1.6-3.5 V, ET3712A30, DFN-4, -40 to 85 °C, ET3712A30

Order No.: 71S0096
MPN:
ET3712A30
ET3712A30 ETEK Microelectronics Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1902 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1902 €
100 pcs.
0.1584 €
250 pcs.
0.1204 €
1000 pcs.
0.1046 €
3000 pcs.
0.0888 €
*incl. VAT plus shipping costs
Subject to prior sale

Hall Effect Switch, ET3712A30, ETEK Microelectronics

The ET3712A30 is a high-sensitivity, high-accuracy Hall effect switch IC that operates at low voltage and low current consumption. The output voltage is pulled low when the IC detects that the magnetic flux density is larger than the operate point (BOP), and the output voltage recovers to high when the magnetic flux density is smaller than the release point (BRP). Using this IC with a magnet makes it possible to detect the open/close status in various applications. Due to its low-voltage operation and low current consumption, the ET3712A30 is suitable for battery-powered portable devices such as mobile phones and portable PCs.

Applications

  • Open/Close detection for flip mobile phones
  • Smart cover for smart phones
  • Smart cover for portable PCs, tablet PCs
  • Digital video cameras and portable game consoles
  • Home appliances
Technical specifications
Filter Property Value
Version hall effect switch
Voltage 1.6-3.5 V
Assembly SMD
Enclosure DFN-4
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes