ET85902M | ETEK Microelectronics

Low noise operational amplifier, SOP-8, ET85902M

Order No.: 71S0082
MPN:
ET85902M
ET85902M ETEK Microelectronics Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1313 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1313 €
100 pcs.
0.1094 €
250 pcs.
0.0831 €
1000 pcs.
0.0721 €
3000 pcs.
0.0613 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual Operational Amplifier, ET85902M, ETEK Microelectronics

The ET85902 is a low-noise dual operational amplifier with the ability to operate on supplies ranging from 2.7 V (±1.35 V) to 36 V (±18 V). The device is available in micro-packages and offer low offset, drift, and bandwidth with low quiescent current. Unlike most operational amplifiers, which are specified at only one supply voltage, the ET85902 is specified from 2.7 V to 36 V. Input signals beyond the supply rails do not cause phase reversal. The ET85902 is stable with capacitive loads up to 300 pF. The input can operate 100 mV below the negative rail and within 2 V of the top rail during normal operation. This device can operate with full rail-to-rail input 100 mV beyond the top rail, but with reduced performance within 2 V of the top rail.

Features

  • Input Range Includes the Negative Supply
  • Input Range Operates to Positive Supply with Reduced Performance
  • Rail-to-Rail Output

Applications

  • Tracking Amplifier in Power Modules
  • Merchant power supplies
  • Transducer Amplifiers
  • Bridge Amplifiers
  • Temperature Measurements
  • Test Equipment
Technical specifications
Filter Property Value
Enclosure SOP-8
Assembly SMD
Version low noise operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes