ET85604M | ETEK Microelectronics
Quad operational amplifier, SOP-14, ET85604M
Order No.: 71S0462
MPN:
ET85604M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.3808 €
250 pcs.
0.2900 €
1000 pcs.
0.2518 €
3000 pcs.
0.2137 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational Amplifier, ET85604M, ETEK Microelectronics
The ET85604M is low voltage (1.8V to 5.5V) operational amplifier quad-channel (ET85604) with rail-to-rail input and output swingcapability. This device is highly cost-effective solution for application where low-voltage operation, asmall footprint, and high capacitive load drive is required. Although the capacitive load drive of theET8560Xis 100 pF, the resistive open-loop output impedance makes stabilizing with higher capacitive load simpler.
Features
- Rail-to-rail input and output
- Unity-gain stable
- Internal RFI and EMI filter
- Easier to stabilize with higher capacitive load due to resistive open-loop output impedance
Applications
- Temperature sensors
- Smoke detectors
- Wearable devices
- Laptop computers
- Sensor signal conditioning
- Power modules
- Active filters
- Low-side current sensing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOP-14 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |